1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 9.3Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

293D105X0016A2TE3

DigiKey Part Number
718-1111-2-ND - Tape & Reel (TR)
718-1111-1-ND - Cut Tape (CT)
718-1111-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
293D105X0016A2TE3
Description
CAP TANT 1UF 20% 16V 1206
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
1 µF Molded Tantalum Capacitors 16 V 1206 (3216 Metric) 9.3Ohm
Datasheet
 Datasheet
EDA/CAD Models
293D105X0016A2TE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
9.3Ohm
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Mounting Type
Surface Mount
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Capacitance
Height - Seated (Max)
0.071" (1.80mm)
Tolerance
±20%
Manufacturer Size Code
A
Voltage - Rated
Features
General Purpose
Type
Molded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T491A105M016ATKEMET21 853399-3681-1-NDkr 0,37000Direct
T491A105K020AHKEMET1 947399-T491A105K020AHCT-NDkr 0,44000Upgrade
TAJA105M020RNJKYOCERA AVX5 224478-5748-1-NDkr 0,29000Upgrade
In-Stock: 5 267
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,46000kr 3,46
10kr 2,03900kr 20,39
50kr 1,49880kr 74,94
100kr 1,33220kr 133,22
500kr 1,05322kr 526,61
1 000kr 0,96715kr 967,15
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 0,89638kr 1 792,76
4 000kr 0,83812kr 3 352,48
6 000kr 0,80895kr 4 853,70
10 000kr 0,77665kr 7 766,50
14 000kr 0,75776kr 10 608,64
20 000kr 0,73960kr 14 792,00
Manufacturers Standard Package
Unit Price without VAT:kr 3,46000
Unit Price with VAT:kr 4,32500