Parametric Equivalent

M63P504KB40 | |
|---|---|
DigiKey Part Number | 693-M63P504KB40-ND |
Manufacturer | |
Manufacturer Product Number | M63P504KB40 |
Description | TRIMMER 500KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Spectrol | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.395" x 0.395" Face (10.03mm x 10.03mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 57,69000 | kr 57,69 |
| 10 | kr 48,52600 | kr 485,26 |
| 25 | kr 45,25760 | kr 1 131,44 |
| 50 | kr 42,92180 | kr 2 146,09 |
| 200 | kr 38,58075 | kr 7 716,15 |
| 400 | kr 36,56830 | kr 14 627,32 |
| 600 | kr 35,43798 | kr 21 262,79 |
| 1 000 | kr 34,06133 | kr 34 061,33 |
| Unit Price without VAT: | kr 57,69000 |
|---|---|
| Unit Price with VAT: | kr 72,11250 |


