


SQRS152ELP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQRS152ELP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQRS152ELP-T1_GE3CT-ND - Cut Tape (CT) 742-SQRS152ELP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQRS152ELP-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 40 V (D-S) |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 58A (Tc) 35W (Tc) Surface Mount PowerPAK® SO-8SW |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 5mOhm @ 15A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 34 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1633 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 35W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PowerPAK® SO-8SW | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,79000 | kr 16,79 |
| 10 | kr 10,61400 | kr 106,14 |
| 100 | kr 7,10000 | kr 710,00 |
| 500 | kr 5,59338 | kr 2 796,69 |
| 1 000 | kr 5,10832 | kr 5 108,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,49263 | kr 13 477,89 |
| 6 000 | kr 4,18276 | kr 25 096,56 |
| 9 000 | kr 4,09956 | kr 36 896,04 |
| Unit Price without VAT: | kr 16,79000 |
|---|---|
| Unit Price with VAT: | kr 20,98750 |

