N-Channel 40 V 200A (Tc) 150W (Tc) Surface Mount PowerPAK® 8 x 8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQJQ402E-T1_GE3

DigiKey Part Number
SQJQ402E-T1_GE3TR-ND - Tape & Reel (TR)
SQJQ402E-T1_GE3CT-ND - Cut Tape (CT)
SQJQ402E-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQJQ402E-T1_GE3
Description
MOSFET N-CH 40V 200A PPAK 8 X 8
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 200A (Tc) 150W (Tc) Surface Mount PowerPAK® 8 x 8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.7mOhm @ 20A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
260 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
13500 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
150W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 8 x 8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 38 646
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 36,46000kr 36,46
10kr 23,79200kr 237,92
100kr 16,59880kr 1 659,88
500kr 13,52780kr 6 763,90
1 000kr 13,50395kr 13 503,95
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 11,71217kr 23 424,34
4 000kr 11,03265kr 44 130,60
Manufacturers Standard Package
Unit Price without VAT:kr 36,46000
Unit Price with VAT:kr 45,57500