
SQJ746ELP-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQJ746ELP-T1_GE3TR-ND - Tape & Reel (TR) 742-SQJ746ELP-T1_GE3CT-ND - Cut Tape (CT) 742-SQJ746ELP-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQJ746ELP-T1_GE3 |
Description | AUTOMOTIVE DUAL N-CHANNEL 40 V ( |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 40V 82A (Tc) 79W (Tc) Surface Mount PowerPAK® SO-8L Dual BWL |
Datasheet | Datasheet |
EDA/CAD Models | SQJ746ELP-T1_GE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 40V | |
Current - Continuous Drain (Id) @ 25°C | 82A (Tc) | |
Rds On (Max) @ Id, Vgs | 6.2mOhm @ 7A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 32nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1633pF @ 25V | |
Power - Max | 79W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | PowerPAK® SO-8 Dual | |
Supplier Device Package | PowerPAK® SO-8L Dual BWL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,18000 | kr 16,18 |
| 10 | kr 10,26200 | kr 102,62 |
| 100 | kr 6,85180 | kr 685,18 |
| 500 | kr 5,38954 | kr 2 694,77 |
| 1 000 | kr 4,91906 | kr 4 919,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 4,32166 | kr 12 964,98 |
| 6 000 | kr 4,02102 | kr 24 126,12 |
| 9 000 | kr 3,91738 | kr 35 256,42 |
| Unit Price without VAT: | kr 16,18000 |
|---|---|
| Unit Price with VAT: | kr 20,22500 |

