
SQ4840CEY-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ4840CEY-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ4840CEY-T1_GE3CT-ND - Cut Tape (CT) 742-SQ4840CEY-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ4840CEY-T1_GE3 |
Description | AUTOMOTIVE N-CHANNEL 40 V (D-S) |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 20.7A (Tc) 7.1W (Tc) Surface Mount 8-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 40 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 9mOhm @ 14A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 68 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2550 pF @ 20 V | |
FET Feature | - | |
Power Dissipation (Max) | 7.1W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOIC | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 18,59000 | kr 18,59 |
| 10 | kr 11,83000 | kr 118,30 |
| 100 | kr 7,95440 | kr 795,44 |
| 500 | kr 6,29534 | kr 3 147,67 |
| 1 000 | kr 5,79752 | kr 5 797,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 5,18394 | kr 12 959,85 |
| 5 000 | kr 4,82697 | kr 24 134,85 |
| 7 500 | kr 4,73654 | kr 35 524,05 |
| Unit Price without VAT: | kr 18,59000 |
|---|---|
| Unit Price with VAT: | kr 23,23750 |


