N-Channel 60 V 7A (Tc) 5W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ3426EV-T1_GE3

DigiKey Part Number
SQ3426EV-T1_GE3TR-ND - Tape & Reel (TR)
SQ3426EV-T1_GE3CT-ND - Cut Tape (CT)
SQ3426EV-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ3426EV-T1_GE3
Description
MOSFET N-CHANNEL 60V 7A 6TSOP
Customer Reference
Detailed Description
N-Channel 60 V 7A (Tc) 5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
42mOhm @ 5A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
720 pF @ 30 V
FET Feature
-
Power Dissipation (Max)
5W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
6-TSOP
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 598
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 11,56000kr 11,56
10kr 7,26700kr 72,67
100kr 4,77420kr 477,42
500kr 3,70198kr 1 850,99
1 000kr 3,35643kr 3 356,43
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,91747kr 8 752,41
6 000kr 2,69650kr 16 179,00
9 000kr 2,58391kr 23 255,19
15 000kr 2,46250kr 36 937,50
Manufacturers Standard Package
Unit Price without VAT:kr 11,56000
Unit Price with VAT:kr 14,45000