SQ3426CEV-T1_GE3 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Siliconix
In Stock: 0
Unit Price: kr 1,73463
Datasheet
N-Channel 60 V 7A (Tc) 5W (Tc) Surface Mount 6-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SQ3426CEV-T1_GE3

DigiKey Part Number
742-SQ3426CEV-T1_GE3TR-ND - Tape & Reel (TR)
742-SQ3426CEV-T1_GE3CT-ND - Cut Tape (CT)
742-SQ3426CEV-T1_GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SQ3426CEV-T1_GE3
Description
AUTOMOTIVE N-CHANNEL 60 V (D-S)
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
N-Channel 60 V 7A (Tc) 5W (Tc) Surface Mount 6-TSOP
Datasheet
 Datasheet
EDA/CAD Models
SQ3426CEV-T1_GE3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 4.5 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
790 pF @ 30 V
Part Status
Active
Power Dissipation (Max)
5W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
60 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
6-TSOP
Rds On (Max) @ Id, Vgs
42mOhm @ 5A, 10V
Package / Case
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SQ3426CEV-T1_BE3Vishay Siliconix0742-SQ3426CEV-T1_BE3TR-NDkr 1,73463Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 8,14000kr 8,14
10kr 5,06100kr 50,61
100kr 3,27250kr 327,25
500kr 2,50124kr 1 250,62
1 000kr 2,25248kr 2 252,48
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,93627kr 5 808,81
6 000kr 1,77698kr 10 661,88
9 000kr 1,69581kr 15 262,29
15 000kr 1,60463kr 24 069,45
21 000kr 1,55063kr 32 563,23
30 000kr 1,49815kr 44 944,50
Manufacturers Standard Package
Unit Price without VAT:kr 8,14000
Unit Price with VAT:kr 10,17500