Parametric Equivalent

SQ2362CES-T1_GE3 | |
|---|---|
DigiKey Part Number | 742-SQ2362CES-T1_GE3TR-ND - Tape & Reel (TR) 742-SQ2362CES-T1_GE3CT-ND - Cut Tape (CT) 742-SQ2362CES-T1_GE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SQ2362CES-T1_GE3 |
Description | MOSFET N-CH 60V 4.3A SOT23-3 |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 4.3A (Tc) 3W (Tc) Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 68mOhm @ 2.4A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 550 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,33000 | kr 6,33 |
| 10 | kr 3,93000 | kr 39,30 |
| 100 | kr 2,51280 | kr 251,28 |
| 500 | kr 1,90164 | kr 950,82 |
| 1 000 | kr 1,70455 | kr 1 704,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,45368 | kr 4 361,04 |
| 6 000 | kr 1,32727 | kr 7 963,62 |
| 9 000 | kr 1,26284 | kr 11 365,56 |
| 15 000 | kr 1,19044 | kr 17 856,60 |
| 21 000 | kr 1,14756 | kr 24 098,76 |
| 30 000 | kr 1,10589 | kr 33 176,70 |
| 75 000 | kr 1,06164 | kr 79 623,00 |
| Unit Price without VAT: | kr 6,33000 |
|---|---|
| Unit Price with VAT: | kr 7,91250 |








