Direct

SIZ914DT-T1-GE3 | |
|---|---|
DigiKey Part Number | SIZ914DT-T1-GE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SIZ914DT-T1-GE3 |
Description | MOSFET 2N-CH 30V 16A 8POWERPAIR |
Customer Reference | |
Detailed Description | Mosfet Array 30V 16A, 40A 22.7W, 100W Surface Mount 8-PowerPair® |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Siliconix | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 16A, 40A | |
Rds On (Max) @ Id, Vgs | 6.4mOhm @ 19A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 26nC @ 10V | |
Input Capacitance (Ciss) (Max) @ Vds | 1208pF @ 15V | |
Power - Max | 22.7W, 100W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-PowerWDFN | |
Supplier Device Package | 8-PowerPair® | |
Base Product Number |


