N-Channel 30 V 16A (Ta) Surface Mount PowerPAK® 1212-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SISA16DN-T1-GE3

DigiKey Part Number
SISA16DN-T1-GE3TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SISA16DN-T1-GE3
Description
MOSFET N-CH 30V 16A PPAK1212-8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 16A (Ta) Surface Mount PowerPAK® 1212-8
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Rds On (Max) @ Id, Vgs
6.8mOhm @ 15A, 10V
Vgs(th) (Max) @ Id
2.3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Input Capacitance (Ciss) (Max) @ Vds
2060 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® 1212-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
6 000kr 1,91555kr 11 493,30
Unit Price without VAT:kr 1,91555
Unit Price with VAT:kr 2,39444