N-Channel 30 V 45.5A (Tc) 25W (Tc) Surface Mount PowerPAK® SO-8
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SIRA88DP-T1-GE3

DigiKey Part Number
SIRA88DP-T1-GE3TR-ND - Tape & Reel (TR)
SIRA88DP-T1-GE3CT-ND - Cut Tape (CT)
SIRA88DP-T1-GE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SIRA88DP-T1-GE3
Description
MOSFET N-CH 30V 45.5A PPAK SO-8
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 45.5A (Tc) 25W (Tc) Surface Mount PowerPAK® SO-8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.7mOhm @ 10A, 10V
Vgs(th) (Max) @ Id
2.4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12.5 nC @ 4.5 V
Vgs (Max)
+20V, -16V
Input Capacitance (Ciss) (Max) @ Vds
985 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
25W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
PowerPAK® SO-8
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 670
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,54000kr 7,54
10kr 4,65400kr 46,54
100kr 2,99720kr 299,72
500kr 2,28318kr 1 141,59
1 000kr 2,05282kr 2 052,82
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,75986kr 5 279,58
6 000kr 1,61228kr 9 673,68
9 000kr 1,53707kr 13 833,63
15 000kr 1,45255kr 21 788,25
21 000kr 1,40250kr 29 452,50
30 000kr 1,35386kr 40 615,80
Manufacturers Standard Package
Unit Price without VAT:kr 7,54000
Unit Price with VAT:kr 9,42500