IRFL9014PBF is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Vishay Siliconix
In Stock: 2 709
Unit Price: kr 27,90000
Datasheet

Similar


Diodes Incorporated
In Stock: 2 197
Unit Price: kr 10,78000
Datasheet

Similar


onsemi
In Stock: 4 590
Unit Price: kr 16,45000
Datasheet
P-Channel 60 V 1.8A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IRFL9014PBF

DigiKey Part Number
IRFL9014PBF-ND
Manufacturer
Manufacturer Product Number
IRFL9014PBF
Description
MOSFET P-CH 60V 1.8A SOT223
Customer Reference
Detailed Description
P-Channel 60 V 1.8A (Tc) 2W (Ta), 3.1W (Tc) Surface Mount SOT-223
Datasheet
 Datasheet
EDA/CAD Models
IRFL9014PBF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
500mOhm @ 1.1A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
12 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
270 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
2W (Ta), 3.1W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-223
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types