IRFBC30ASTRLPBF is available for purchase but is not normally stocked.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: kr 11,35560
Datasheet
N-Channel 600 V 3.6A (Tc) 74W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 600 V 3.6A (Tc) 74W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-3

IRFBC30ASTRLPBF

DigiKey Part Number
IRFBC30ASTRLPBFTR-ND - Tape & Reel (TR)
IRFBC30ASTRLPBFCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
IRFBC30ASTRLPBF
Description
MOSFET N-CH 600V 3.6A D2PAK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 600 V 3.6A (Tc) 74W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.2Ohm @ 2.2A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
510 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
74W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 40,61000kr 40,61
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 14,63865kr 11 710,92
1 600kr 13,80756kr 22 092,10
Manufacturers Standard Package
Unit Price without VAT:kr 40,61000
Unit Price with VAT:kr 50,76250