2 Circuit IC Switch 2:1 96Ohm 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DG636EEQ-T1-GE3

DigiKey Part Number
DG636EEQ-T1-GE3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
DG636EEQ-T1-GE3
Description
IC SWITCH SPDT X 2 96OHM 16TSSOP
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 96Ohm 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Siliconix
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
2
On-State Resistance (Max)
96Ohm
Channel-to-Channel Matching (ΔRon)
300mOhm
Voltage - Supply, Single (V+)
3V ~ 16V
Voltage - Supply, Dual (V±)
±3V ~ 8V
Switch Time (Ton, Toff) (Max)
46ns, 55ns
-3db Bandwidth
700MHz
Charge Injection
-0.33pC
Channel Capacitance (CS(off), CD(off))
3.7pF, 4.4pF
Current - Leakage (IS(off)) (Max)
1nA
Crosstalk
-62dB @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.