
T93XA205KT20 | |
|---|---|
DigiKey Part Number | 716-T93XA205KT20-ND |
Manufacturer | |
Manufacturer Product Number | T93XA205KT20 |
Description | TRIMMER 2M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 2 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 23.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 23.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.382" x 0.197" Face (9.70mm x 5.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 19,00000 | kr 19,00 |
| 10 | kr 16,00100 | kr 160,01 |
| 25 | kr 14,93560 | kr 373,39 |
| 50 | kr 14,16980 | kr 708,49 |
| 100 | kr 13,44220 | kr 1 344,22 |
| 250 | kr 12,53080 | kr 3 132,70 |
| 500 | kr 11,88048 | kr 5 940,24 |
| 1 000 | kr 11,26164 | kr 11 261,64 |
| 5 000 | kr 9,94114 | kr 49 705,70 |
| Unit Price without VAT: | kr 19,00000 |
|---|---|
| Unit Price with VAT: | kr 23,75000 |


