
LTO150F2R200JTE3 | |
|---|---|
DigiKey Part Number | 716-1206-ND |
Manufacturer | |
Manufacturer Product Number | LTO150F2R200JTE3 |
Description | RES 2.2 OHM 5% 150W TO247-2 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 150W Through Hole Resistor TO-247-2 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO150F2R200JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-247 | |
Size / Dimension | 0.620" L x 0.197" W (15.76mm x 5.00mm) | |
Height - Seated (Max) | 0.953" (24.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 67,14000 | kr 67,14 |
| 10 | kr 54,85800 | kr 548,58 |
| 30 | kr 54,28867 | kr 1 628,66 |
| 60 | kr 53,82317 | kr 3 229,39 |
| 120 | kr 51,25508 | kr 6 150,61 |
| Unit Price without VAT: | kr 67,14000 |
|---|---|
| Unit Price with VAT: | kr 83,92500 |

