
TSSP93038DF1PZA | |
|---|---|
DigiKey Part Number | 751-TSSP93038DF1PZATR-ND - Tape & Reel (TR) 751-TSSP93038DF1PZACT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TSSP93038DF1PZA |
Description | SENSOR OPT 940NM IR RADIAL 3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Optical Sensor IR 940nm Analog Radial - 3 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | IR | |
Wavelength | 940nm | |
Proximity Detection | Yes | |
Output Type | Analog | |
Voltage - Supply | 2V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Through Hole, Right Angle | |
Package / Case | Radial - 3 Leads | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 12,06000 | kr 12,06 |
| 5 | kr 10,61400 | kr 53,07 |
| 10 | kr 10,10100 | kr 101,01 |
| 25 | kr 9,47200 | kr 236,80 |
| 50 | kr 9,04180 | kr 452,09 |
| 100 | kr 8,65090 | kr 865,09 |
| 500 | kr 7,86450 | kr 3 932,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 100 | kr 7,53368 | kr 8 287,05 |
| 2 200 | kr 7,26875 | kr 15 991,25 |
| 3 300 | kr 7,12409 | kr 23 509,50 |
| 5 500 | kr 6,95200 | kr 38 236,00 |
| 7 700 | kr 6,84450 | kr 52 702,65 |
| 11 000 | kr 6,73535 | kr 74 088,85 |
| Unit Price without VAT: | kr 12,06000 |
|---|---|
| Unit Price with VAT: | kr 15,07500 |

