Remote Receiver Sensor, 56.0kHz 45m Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSOP75456TT

DigiKey Part Number
TSOP75456TTTR-ND - Tape & Reel (TR)
TSOP75456TTCT-ND - Cut Tape (CT)
TSOP75456TTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSOP75456TT
Description
SENSOR REMOTE REC 56.0KHZ 45M
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Remote Receiver Sensor 56.0kHz 45m Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensing Distance
45m
B.P.F. Center Frequency
56.0kHz
Voltage - Supply
2.5 V ~ 5.5 V
Current - Supply
350 µA
Orientation
Top View
Mounting Type
Surface Mount
Operating Temperature
-25°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 380
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 13,47000kr 13,47
5kr 11,86000kr 59,30
10kr 11,27700kr 112,77
25kr 10,58560kr 264,64
50kr 10,11340kr 505,67
100kr 9,68110kr 968,11
500kr 8,81212kr 4 406,06
1 000kr 8,48897kr 8 488,97
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 200kr 6,93094kr 15 248,07
4 400kr 6,70288kr 29 492,67
6 600kr 6,57832kr 43 416,91
11 000kr 6,43006kr 70 730,66
15 400kr 6,40751kr 98 675,65
Manufacturers Standard Package
Unit Price without VAT:kr 13,47000
Unit Price with VAT:kr 16,83750