
TSOP39238 | |
|---|---|
DigiKey Part Number | TSOP39238-ND |
Manufacturer | |
Manufacturer Product Number | TSOP39238 |
Description | SENSOR REMOTE REC 38.0KHZ |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Remote Receiver Sensor 38.0kHz Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | TSOP39238 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
B.P.F. Center Frequency | 38.0kHz | |
Voltage - Supply | 2.5 V ~ 5.5 V | |
Current - Supply | 450 µA | |
Orientation | Top View | |
Mounting Type | Through Hole | |
Operating Temperature | -25°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 9,25000 | kr 9,25 |
| 5 | kr 8,10200 | kr 40,51 |
| 10 | kr 7,67900 | kr 76,79 |
| 25 | kr 7,19240 | kr 179,81 |
| 50 | kr 6,85880 | kr 342,94 |
| 400 | kr 6,01453 | kr 2 405,81 |
| 800 | kr 5,77933 | kr 4 623,46 |
| 1 200 | kr 5,65101 | kr 6 781,21 |
| 5 200 | kr 5,23785 | kr 27 236,82 |
| Unit Price without VAT: | kr 9,25000 |
|---|---|
| Unit Price with VAT: | kr 11,56250 |


