Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Cathode 2V 20mA 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDSO1160-KL

DigiKey Part Number
TDSO1160-KL-ND
Manufacturer
Manufacturer Product Number
TDSO1160-KL
Description
DISPLAY 7-SEG 0.28" SGL ORG-RED
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Orange-Red 7-Segment 1 Character Common Cathode 2V 20mA 0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
Packaging
Bulk
Part Status
Active
Number of Characters
1
Size / Dimension
0.389" H x 0.291" W x 0.236" D (9.90mm x 7.40mm x 6.00mm)
Digit/Alpha Size
0.28" (7.00mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Orange-Red
Voltage - Forward (Vf) (Typ)
2V
Current - Test
20mA
Millicandela Rating
5.6mcd
Wavelength - Peak
630nm
Power Dissipation (Max)
400mW
Package / Case
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 154
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 22,71000kr 22,71
10kr 16,37500kr 163,75
100kr 12,59270kr 1 259,27
500kr 10,92558kr 5 462,79
1 000kr 10,38200kr 10 382,00
2 000kr 9,92179kr 19 843,58
5 000kr 9,42005kr 47 100,25
10 000kr 9,10797kr 91 079,70
Manufacturers Standard Package
Unit Price without VAT:kr 22,71000
Unit Price with VAT:kr 28,38750