Similar
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TCMT1118 | |
|---|---|
DigiKey Part Number | TCMT1118TR-ND - Tape & Reel (TR) TCMT1118CT-ND - Cut Tape (CT) TCMT1118DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TCMT1118 |
Description | OPTOISO 3.75KV 1CH TRANS 4-SOP |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 4-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Semiconductor Opto Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 130% @ 5mA | |
Current Transfer Ratio (Max) | 260% @ 5mA | |
Turn On / Turn Off Time (Typ) | 5µs, 3µs | |
Rise / Fall Time (Typ) | 3µs, 4µs | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 70V | |
Current - Output / Channel | 50mA | |
Voltage - Forward (Vf) (Typ) | 1.15V | |
Current - DC Forward (If) (Max) | 50 mA | |
Vce Saturation (Max) | 300mV | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOIC (0.173", 4.40mm Width) | |
Supplier Device Package | 4-SOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,87000 | kr 5,87 |
| 10 | kr 4,07900 | kr 40,79 |
| 100 | kr 2,94880 | kr 294,88 |
| 500 | kr 2,44310 | kr 1 221,55 |
| 1 000 | kr 2,27667 | kr 2 276,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 2,06280 | kr 6 188,40 |
| 6 000 | kr 1,95384 | kr 11 723,04 |
| 9 000 | kr 1,89798 | kr 17 081,82 |
| 15 000 | kr 1,83492 | kr 27 523,80 |
| 21 000 | kr 1,79740 | kr 37 745,40 |
| 30 000 | kr 1,76083 | kr 52 824,90 |
| Unit Price without VAT: | kr 5,87000 |
|---|---|
| Unit Price with VAT: | kr 7,33750 |



