Photodiode 950nm 120° Radial, Side View
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BPV23F

DigiKey Part Number
751-1008-ND
Manufacturer
Manufacturer Product Number
BPV23F
Description
SENSOR PHOTODIODE 950NM RADIAL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Photodiode 950nm 120° Radial, Side View
Datasheet
 Datasheet
EDA/CAD Models
BPV23F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Semiconductor Opto Division
Series
-
Packaging
Bulk
Part Status
Active
Wavelength
950nm
Color - Enhanced
-
Spectral Range
870nm ~ 1050nm
Diode Type
PIN
Responsivity @ nm
-
Response Time
-
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Dark (Typ)
2nA
Active Area
4.4mm²
Viewing Angle
120°
Operating Temperature
-40°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial, Side View
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 822
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 10,57000kr 10,57
10kr 7,40000kr 74,00
100kr 5,48220kr 548,22
500kr 4,63162kr 2 315,81
1 000kr 4,35311kr 4 353,11
4 000kr 3,91653kr 15 666,12
8 000kr 3,74693kr 29 975,44
12 000kr 3,66008kr 43 920,96
Manufacturers Standard Package
Unit Price without VAT:kr 10,57000
Unit Price with VAT:kr 13,21250