
MKP1848610704K2 | |
|---|---|
DigiKey Part Number | 2870-MKP1848610704K2-ND |
Manufacturer | |
Manufacturer Product Number | MKP1848610704K2 |
Description | CAP FILM 10UF 5% 700VDC RADIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 µF Film Capacitor 700V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage Rating - AC | - | |
Voltage Rating - DC | 700V | |
Dielectric Material | ||
ESR (Equivalent Series Resistance) | 7 mOhms | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 1.260" L x 0.827" W (32.00mm x 21.00mm) | |
Height - Seated (Max) | 1.220" (31.00mm) | |
Termination | PC Pins | |
Lead Spacing | 1.083" (27.50mm) | |
Applications | Automotive; DC Link, DC Filtering | |
Ratings | AEC-Q200 | |
Features | Low ESR |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 72,97000 | kr 72,97 |
| 10 | kr 54,36400 | kr 543,64 |
| 65 | kr 46,02092 | kr 2 991,36 |
| 130 | kr 43,88715 | kr 5 705,33 |
| 520 | kr 40,68458 | kr 21 155,98 |
| 1 040 | kr 39,49322 | kr 41 072,95 |
| Unit Price without VAT: | kr 72,97000 |
|---|---|
| Unit Price with VAT: | kr 91,21250 |

