Direct

ZMY6V8-GS18 | |
|---|---|
DigiKey Part Number | ZMY6V8-GS18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ZMY6V8-GS18 |
Description | DIODE ZENER 6.8V 1W DO213AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 1 W ±5% Surface Mount DO-213AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 2 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 3 V | |
Operating Temperature | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-213AB | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 1,26595 | kr 12 659,50 |
| 20 000 | kr 1,17214 | kr 23 442,80 |
| 30 000 | kr 1,12435 | kr 33 730,50 |
| 50 000 | kr 1,08956 | kr 54 478,00 |
| Unit Price without VAT: | kr 1,26595 |
|---|---|
| Unit Price with VAT: | kr 1,58244 |


