Zener Diode 5.1 V 1 W ±5% Surface Mount DO-213AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZMY5V1-GS18

DigiKey Part Number
ZMY5V1-GS18GITR-ND - Tape & Reel (TR)
ZMY5V1-GS18GICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ZMY5V1-GS18
Description
DIODE ZENER 5.1V 1W DO213AB
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Zener Diode 5.1 V 1 W ±5% Surface Mount DO-213AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
1 W
Impedance (Max) (Zzt)
5 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 700 mV
Operating Temperature
175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
DO-213AB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 625
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,12000kr 4,12
10kr 2,74400kr 27,44
100kr 1,29660kr 129,66
500kr 1,21618kr 608,09
1 000kr 1,17597kr 1 175,97
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000kr 1,17412kr 5 870,60
10 000kr 0,97495kr 9 749,50
25 000kr 0,96808kr 24 202,00
35 000kr 0,93453kr 32 708,55
50 000kr 0,90192kr 45 096,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,12000
Unit Price with VAT:kr 5,15000