
VSSA36S-M3/61T | |
|---|---|
DigiKey Part Number | 112-VSSA36S-M3/61TTR-ND - Tape & Reel (TR) 112-VSSA36S-M3/61TCT-ND - Cut Tape (CT) 112-VSSA36S-M3/61TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VSSA36S-M3/61T |
Description | DIODE SCHOTTKY 60V 2.4A DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 2.4A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 2.4A | |
Voltage - Forward (Vf) (Max) @ If | 630 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 900 µA @ 60 V | |
Capacitance @ Vr, F | 245pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,92000 | kr 4,92 |
| 10 | kr 3,02500 | kr 30,25 |
| 100 | kr 1,91670 | kr 191,67 |
| 500 | kr 1,43690 | kr 718,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | kr 1,16977 | kr 2 105,59 |
| 3 600 | kr 1,05689 | kr 3 804,80 |
| 5 400 | kr 0,99931 | kr 5 396,27 |
| 9 000 | kr 0,93459 | kr 8 411,31 |
| 12 600 | kr 0,85260 | kr 10 742,76 |
| 18 000 | kr 0,84972 | kr 15 294,96 |
| 45 000 | kr 0,77716 | kr 34 972,20 |
| 90 000 | kr 0,74968 | kr 67 471,20 |
| Unit Price without VAT: | kr 4,92000 |
|---|---|
| Unit Price with VAT: | kr 6,15000 |

