


VS-E5TX1506S2LHM3 | |
|---|---|
DigiKey Part Number | 112-VS-E5TX1506S2LHM3TR-ND - Tape & Reel (TR) 112-VS-E5TX1506S2LHM3CT-ND - Cut Tape (CT) 112-VS-E5TX1506S2LHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-E5TX1506S2LHM3 |
Description | DIODE STANDARD 600V 15A TO263AB |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 2.1 V @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 33 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 28,95000 | kr 28,95 |
| 10 | kr 19,19700 | kr 191,97 |
| 100 | kr 14,21010 | kr 1 421,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 9,89773 | kr 7 918,18 |
| 1 600 | kr 9,79973 | kr 15 679,57 |
| Unit Price without VAT: | kr 28,95000 |
|---|---|
| Unit Price with VAT: | kr 36,18750 |

