VS-HFA04TB60S-M3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: kr 15,80611
Datasheet

Similar


Diotec Semiconductor
In Stock: 154
Unit Price: kr 12,91000
Datasheet
Diode 600 V 4A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-HFA04TB60S-M3

DigiKey Part Number
VS-HFA04TB60S-M3GI-ND
Manufacturer
Manufacturer Product Number
VS-HFA04TB60S-M3
Description
DIODE STANDARD 600V 4A TO263AB
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 600 V 4A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
4A
Voltage - Forward (Vf) (Max) @ If
2.2 V @ 8 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
42 ns
Current - Reverse Leakage @ Vr
3 µA @ 600 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 23,48000kr 23,48
50kr 11,43040kr 571,52
100kr 10,25810kr 1 025,81
500kr 8,20180kr 4 100,90
1 000kr 7,54075kr 7 540,75
2 000kr 6,98481kr 13 969,62
5 000kr 6,38359kr 31 917,95
10 000kr 6,03651kr 60 365,10
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 23,48000
Unit Price with VAT:kr 29,35000