Bridge Rectifier Single Phase Standard 100 V Through Hole 2KBB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-2KBB10

DigiKey Part Number
112-VS-2KBB10-ND
Manufacturer
Manufacturer Product Number
VS-2KBB10
Description
BRIDGE RECT 1P 100V 1.9A 2KBB
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole 2KBB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Bulk
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
100 V
Current - Average Rectified (Io)
1.9 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.9 A
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, 2KBB
Supplier Device Package
2KBB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 476
Check for Additional Incoming Stock
All prices are in NOK
Bulk
QuantityUnit PriceExt Price
1kr 29,95000kr 29,95
10kr 19,42900kr 194,29
100kr 13,42510kr 1 342,51
500kr 10,85608kr 5 428,04
1 000kr 10,03080kr 10 030,80
2 000kr 9,33693kr 18 673,86
5 000kr 9,13258kr 45 662,90
Manufacturers Standard Package
Unit Price without VAT:kr 29,95000
Unit Price with VAT:kr 37,43750