


VS-2EFH01HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-2EFH01HM3/ITR-ND - Tape & Reel (TR) 112-VS-2EFH01HM3/ICT-ND - Cut Tape (CT) 112-VS-2EFH01HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EFH01HM3/I |
Description | DIODE STANDARD 100V 2A DO219AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 2A Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | VS-2EFH01HM3/I Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 1,02822 | kr 10 282,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,85000 | kr 3,85 |
| 10 | kr 2,48200 | kr 24,82 |
| 100 | kr 2,42640 | kr 242,64 |
| 500 | kr 1,79928 | kr 899,64 |
| 1 000 | kr 1,35355 | kr 1 353,55 |
| 2 000 | kr 1,34047 | kr 2 680,94 |
| 5 000 | kr 1,31301 | kr 6 565,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,85000 | kr 3,85 |
| 10 | kr 2,48200 | kr 24,82 |
| 100 | kr 2,23780 | kr 223,78 |
| 500 | kr 1,65594 | kr 827,97 |
| 1 000 | kr 1,32305 | kr 1 323,05 |
| 2 000 | kr 1,25855 | kr 2 517,10 |
| Unit Price without VAT: | kr 3,85000 |
|---|---|
| Unit Price with VAT: | kr 4,81250 |











