
VS-25TTS12S-M3 | |
|---|---|
DigiKey Part Number | 112-VS-25TTS12S-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-25TTS12S-M3 |
Description | SCR 1.2KV 25A TO-263AB (D2PAK) |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | SCR 1.2 kV 25 A Standard Recovery Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
EDA/CAD Models | VS-25TTS12S-M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Voltage - Off State | 1.2 kV | |
Voltage - Gate Trigger (Vgt) (Max) | 2 V | |
Current - Gate Trigger (Igt) (Max) | 45 mA | |
Voltage - On State (Vtm) (Max) | 1.25 V | |
Current - On State (It (AV)) (Max) | 16 A | |
Current - On State (It (RMS)) (Max) | 25 A | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Off State (Max) | 10 mA | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 350A @ 50Hz | |
SCR Type | Standard Recovery | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263AB (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 29,05000 | kr 29,05 |
| 50 | kr 14,37700 | kr 718,85 |
| 100 | kr 12,95370 | kr 1 295,37 |
| 500 | kr 10,46028 | kr 5 230,14 |
| 1 000 | kr 9,65881 | kr 9 658,81 |
| 2 000 | kr 8,98504 | kr 17 970,08 |
| 5 000 | kr 8,73683 | kr 43 684,15 |
| Unit Price without VAT: | kr 29,05000 |
|---|---|
| Unit Price with VAT: | kr 36,31250 |

