
VS-183NQ100PBF | |
|---|---|
DigiKey Part Number | 112-VS-183NQ100PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-183NQ100PBF |
Description | DIODE SCHO 100V 180A D67 HALFPAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 180A Chassis Mount D-67 HALF-PAK |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 180A | |
Voltage - Forward (Vf) (Max) @ If | 910 mV @ 180 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 4.5 mA @ 100 V | |
Capacitance @ Vr, F | 4150pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | D-67 HALF-PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 292,58000 | kr 292,58 |
| 20 | kr 198,22600 | kr 3 964,52 |
| 100 | kr 182,83980 | kr 18 283,98 |
| Unit Price without VAT: | kr 292,58000 |
|---|---|
| Unit Price with VAT: | kr 365,72500 |


