Diode 60 V 15A Surface Mount TO-263AB (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-15TQ060STRL-M3

DigiKey Part Number
112-VS-15TQ060STRL-M3TR-ND - Tape & Reel (TR)
112-VS-15TQ060STRL-M3CT-ND - Cut Tape (CT)
112-VS-15TQ060STRL-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-15TQ060STRL-M3
Description
DIODE SCHOTTKY 60V 15A TO263AB
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 60 V 15A Surface Mount TO-263AB (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io)
15A
Voltage - Forward (Vf) (Max) @ If
620 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
800 µA @ 60 V
Capacitance @ Vr, F
720pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-263AB (D2PAK)
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 660
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,98000kr 14,98
10kr 10,75500kr 107,55
100kr 8,46190kr 846,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
800kr 6,32195kr 5 057,56
1 600kr 5,82198kr 9 315,17
2 400kr 5,56721kr 13 361,30
4 000kr 5,28102kr 21 124,08
5 600kr 5,12224kr 28 684,54
Manufacturers Standard Package
Unit Price without VAT:kr 14,98000
Unit Price with VAT:kr 18,72500