57V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLIN3333-02GHE3-08

DigiKey Part Number
112-VLIN3333-02GHE3-08TR-ND - Tape & Reel (TR)
112-VLIN3333-02GHE3-08CT-ND - Cut Tape (CT)
112-VLIN3333-02GHE3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VLIN3333-02GHE3-08
Description
TVS DIODE 33VWM 57VC SOD323
Customer Reference
Detailed Description
57V Clamp 3.5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
33V (Max)
Voltage - Breakdown (Min)
36V
Voltage - Clamping (Max) @ Ipp
57V
Current - Peak Pulse (10/1000µs)
3.5A (8/20µs)
Power - Peak Pulse
200W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
11pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 393
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 3,42000kr 3,42
10kr 2,09100kr 20,91
100kr 1,31070kr 131,07
500kr 0,97052kr 485,26
1 000kr 0,86057kr 860,57
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,72042kr 2 161,26
6 000kr 0,64970kr 3 898,20
9 000kr 0,61364kr 5 522,76
15 000kr 0,57309kr 8 596,35
Manufacturers Standard Package
Unit Price without VAT:kr 3,42000
Unit Price with VAT:kr 4,27500