Zener Diode 27 V 500 mW Through Hole DO-204AH (DO-35)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TZX27B-TAP

DigiKey Part Number
112-TZX27B-TAPCT-ND - Cut Tape (CT)
112-TZX27B-TAPTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
TZX27B-TAP
Description
DIODE ZENER 27V 500MW DO204AH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 27 V 500 mW Through Hole DO-204AH (DO-35)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
80 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 21 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-204AH (DO-35)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 491
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 4,62000kr 4,62
10kr 2,85700kr 28,57
100kr 1,80580kr 180,58
500kr 1,34942kr 674,71
1 000kr 1,20202kr 1 202,02
2 000kr 1,07777kr 2 155,54
5 000kr 0,94311kr 4 715,55
Tape & Box (TB)
QuantityUnit PriceExt Price
10 000kr 0,85978kr 8 597,80
20 000kr 0,78969kr 15 793,80
30 000kr 0,75398kr 22 619,40
50 000kr 0,71384kr 35 692,00
70 000kr 0,69008kr 48 305,60
100 000kr 0,66699kr 66 699,00
Manufacturers Standard Package
Unit Price without VAT:kr 4,62000
Unit Price with VAT:kr 5,77500