


SS1P4LHM3/85A | |
|---|---|
DigiKey Part Number | 112-SS1P4LHM3/85ATR-ND - Tape & Reel (TR) 112-SS1P4LHM3/85ACT-ND - Cut Tape (CT) 112-SS1P4LHM3/85ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS1P4LHM3/85A |
Description | DIODE SCHOTTKY 40V 1.5A DO220AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount DO-220AA (SMP) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1.5A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 40 V | |
Capacitance @ Vr, F | 130pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,43000 | kr 4,43 |
| 10 | kr 3,69400 | kr 36,94 |
| 100 | kr 2,36480 | kr 236,48 |
| 500 | kr 1,78832 | kr 894,16 |
| 1 000 | kr 1,60234 | kr 1 602,34 |
| 2 000 | kr 1,44577 | kr 2 891,54 |
| 5 000 | kr 1,27606 | kr 6 380,30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 1,16604 | kr 11 660,40 |
| 20 000 | kr 1,09678 | kr 21 935,60 |
| Unit Price without VAT: | kr 4,43000 |
|---|---|
| Unit Price with VAT: | kr 5,53750 |

