SMBJ7.5C-E3/52 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 47
Unit Price: kr 6,16000
Datasheet

Direct


Microchip Technology
In Stock: 0
Unit Price: kr 3,11137
Datasheet

Similar


Littelfuse Inc.
In Stock: 30 554
Unit Price: kr 5,29000
Datasheet

Similar


Diodes Incorporated
In Stock: 3 594
Unit Price: kr 5,29000
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 1 730
Unit Price: kr 4,43000
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: kr 5,03745
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 12 592
Unit Price: kr 6,83000
Datasheet
14.3V Clamp 42A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMBJ7.5C-E3/52

DigiKey Part Number
SMBJ7.5C-E3/52-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMBJ7.5C-E3/52
Description
TVS DIODE 7.5VWM 14.3V DO214AA
Customer Reference
Detailed Description
14.3V Clamp 42A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
7.5V
Voltage - Breakdown (Min)
8.33V
Voltage - Clamping (Max) @ Ipp
14.3V
Current - Peak Pulse (10/1000µs)
42A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types