
SMAJ12CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMAJ12CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMAJ12CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMAJ12CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ12CAHM3_A/H |
Description | TVS DIODE 12VWM 19.9VC DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 19.9V Clamp 20.1A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 12V | |
Voltage - Breakdown (Min) | 13.3V | |
Voltage - Clamping (Max) @ Ipp | 19.9V | |
Current - Peak Pulse (10/1000µs) | 20.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,94000 | kr 6,94 |
| 10 | kr 4,26200 | kr 42,62 |
| 100 | kr 2,73690 | kr 273,69 |
| 500 | kr 2,07734 | kr 1 038,67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | kr 1,71091 | kr 3 079,64 |
| 3 600 | kr 1,55612 | kr 5 602,03 |
| 5 400 | kr 1,47726 | kr 7 977,20 |
| 9 000 | kr 1,27648 | kr 11 488,32 |
| 12 600 | kr 1,18853 | kr 14 975,48 |
| Unit Price without VAT: | kr 6,94000 |
|---|---|
| Unit Price with VAT: | kr 8,67500 |

