
SMA6F30A-M3/H | |
|---|---|
DigiKey Part Number | 112-SMA6F30A-M3/HTR-ND - Tape & Reel (TR) 112-SMA6F30A-M3/HCT-ND - Cut Tape (CT) 112-SMA6F30A-M3/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMA6F30A-M3/H |
Description | TVS DIODE 30VWM 48.4VC DO221AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 12.4A Ipp Tvs Diode Surface Mount DO-221AC (SlimSMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 12.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,42000 | kr 3,42 |
| 10 | kr 2,73400 | kr 27,34 |
| 100 | kr 1,63830 | kr 163,83 |
| 500 | kr 1,45740 | kr 728,70 |
| 1 000 | kr 1,03525 | kr 1 035,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | kr 0,75383 | kr 2 638,41 |
| Unit Price without VAT: | kr 3,42000 |
|---|---|
| Unit Price with VAT: | kr 4,27500 |

