
SM8S40AHE3_A/I | |
|---|---|
DigiKey Part Number | SM8S40AHE3_A/IGITR-ND - Tape & Reel (TR) SM8S40AHE3_A/IGICT-ND - Cut Tape (CT) SM8S40AHE3_A/IGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM8S40AHE3_A/I |
Description | TVS DIODE 40VWM 64.5VC DO218AB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 102A Ipp Tvs Diode Surface Mount DO-218AB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 102A | |
Power - Peak Pulse | 6600W (6.6kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-218AB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 49,35000 | kr 49,35 |
| 10 | kr 32,68200 | kr 326,82 |
| 100 | kr 23,21110 | kr 2 321,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | kr 18,38689 | kr 13 790,17 |
| 1 500 | kr 17,21533 | kr 25 823,00 |
| 2 250 | kr 16,61888 | kr 37 392,48 |
| 3 750 | kr 16,43715 | kr 61 639,31 |
| Unit Price without VAT: | kr 49,35000 |
|---|---|
| Unit Price with VAT: | kr 61,68750 |

