
1N4148WS-E3-08 | |
|---|---|
DigiKey Part Number | 1N4148WS-E3-08TR-ND - Tape & Reel (TR) 1N4148WS-E3-08CT-ND - Cut Tape (CT) 1N4148WS-E3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-E3-08 |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS-E3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,56000 | kr 3,56 |
| 10 | kr 2,17400 | kr 21,74 |
| 100 | kr 1,36330 | kr 136,33 |
| 500 | kr 1,00980 | kr 504,90 |
| 1 000 | kr 0,89541 | kr 895,41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 0,74975 | kr 2 249,25 |
| 6 000 | kr 0,67625 | kr 4 057,50 |
| 9 000 | kr 0,63876 | kr 5 748,84 |
| 15 000 | kr 0,59659 | kr 8 948,85 |
| 21 000 | kr 0,57162 | kr 12 004,02 |
| 30 000 | kr 0,54734 | kr 16 420,20 |
| Unit Price without VAT: | kr 3,56000 |
|---|---|
| Unit Price with VAT: | kr 4,45000 |











