
VS-30ETH06STRR-M3 | |
|---|---|
DigiKey Part Number | 112-VS-30ETH06STRR-M3TR-ND - Tape & Reel (TR) 112-VS-30ETH06STRR-M3CT-ND - Cut Tape (CT) 112-VS-30ETH06STRR-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-30ETH06STRR-M3 |
Description | DIODE STANDARD 600V 30A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 30A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 30A | |
Voltage - Forward (Vf) (Max) @ If | 2.6 V @ 30 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 50 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 36,85000 | kr 36,85 |
| 10 | kr 24,12900 | kr 241,29 |
| 100 | kr 16,91720 | kr 1 691,72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | kr 13,14743 | kr 10 517,94 |
| 1 600 | kr 12,27253 | kr 19 636,05 |
| Unit Price without VAT: | kr 36,85000 |
|---|---|
| Unit Price with VAT: | kr 46,06250 |

