
SB240S-E3/73 | |
|---|---|
DigiKey Part Number | 112-SB240S-E3/73CT-ND - Cut Tape (CT) 112-SB240S-E3/73TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | SB240S-E3/73 |
Description | DIODE SCHOTTKY 40V 2A DO204AL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 2A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | SB240S-E3/73 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -65°C ~ 125°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 4,22000 | kr 4,22 |
| 10 | kr 3,03500 | kr 30,35 |
| 100 | kr 2,50470 | kr 250,47 |
| 500 | kr 1,82626 | kr 913,13 |
| 1 000 | kr 1,66897 | kr 1 668,97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | kr 1,30954 | kr 3 928,62 |
| 6 000 | kr 1,16592 | kr 6 995,52 |
| 9 000 | kr 1,02262 | kr 9 203,58 |
| 15 000 | kr 1,02018 | kr 15 302,70 |
| Unit Price without VAT: | kr 4,22000 |
|---|---|
| Unit Price with VAT: | kr 5,27500 |


