PTV12B-M3/84A is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,95808
Datasheet
Zener Diode 12.8 V 600 mW ±6% Surface Mount DO-220AA (SMP)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTV12B-M3/84A

DigiKey Part Number
PTV12B-M3/84A-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PTV12B-M3/84A
Description
DIODE ZENER 12.8V 600MW DO220AA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Zener Diode 12.8 V 600 mW ±6% Surface Mount DO-220AA (SMP)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Impedance (Max) (Zzt)
8 Ohms
Mfr
Current - Reverse Leakage @ Vr
10 µA @ 9 V
Series
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Voltage - Zener (Nom) (Vz)
Package / Case
Tolerance
±6%
Supplier Device Package
DO-220AA (SMP)
Power - Max
600 mW
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PTV12B-M3/85AVishay General Semiconductor - Diodes Division0PTV12B-M3/85A-NDkr 0,95808Parametric Equivalent
Available To Order
Check Lead Time
All prices are in NOK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,11365kr 3 340,95
6 000kr 1,01332kr 6 079,92
9 000kr 0,96217kr 8 659,53
15 000kr 0,95808kr 14 371,20
Manufacturers Standard Package
Unit Price without VAT:kr 1,11365
Unit Price with VAT:kr 1,39206