


BZD27C47P-E3-18 | |
|---|---|
DigiKey Part Number | 112-BZD27C47P-E3-18TR-ND - Tape & Reel (TR) 112-BZD27C47P-E3-18CT-ND - Cut Tape (CT) 112-BZD27C47P-E3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZD27C47P-E3-18 |
Description | DIODE ZENER 47V 800MW DO219AB |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 800 mW Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | - | |
Power - Max | 800 mW | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 36 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | -65°C ~ 175°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-219AB (SMF) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 6,74000 | kr 6,74 |
| 10 | kr 4,14400 | kr 41,44 |
| 100 | kr 2,65780 | kr 265,78 |
| 500 | kr 2,01532 | kr 1 007,66 |
| 1 000 | kr 1,80791 | kr 1 807,91 |
| 2 000 | kr 1,63325 | kr 3 266,50 |
| 5 000 | kr 1,44401 | kr 7 220,05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 1,32702 | kr 13 270,20 |
| 20 000 | kr 1,22864 | kr 24 572,80 |
| 30 000 | kr 1,17853 | kr 35 355,90 |
| 50 000 | kr 1,12224 | kr 56 112,00 |
| 70 000 | kr 1,08891 | kr 76 223,70 |
| Unit Price without VAT: | kr 6,74000 |
|---|---|
| Unit Price with VAT: | kr 8,42500 |

