
BZX84B75-G3-18 | |
|---|---|
DigiKey Part Number | 112-BZX84B75-G3-18TR-ND - Tape & Reel (TR) 112-BZX84B75-G3-18CT-ND - Cut Tape (CT) 112-BZX84B75-G3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84B75-G3-18 |
Description | DIODE ZENER 75V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 300 mW ±2% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | BZX84B75-G3-18 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 255 Ohms | |
Current - Reverse Leakage @ Vr | 50 nA @ 52.5 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,18000 | kr 3,18 |
| 10 | kr 1,94600 | kr 19,46 |
| 100 | kr 1,21430 | kr 121,43 |
| 500 | kr 0,89698 | kr 448,49 |
| 1 000 | kr 0,79426 | kr 794,26 |
| 2 000 | kr 0,70768 | kr 1 415,36 |
| 5 000 | kr 0,61371 | kr 3 068,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,55554 | kr 5 555,40 |
| 20 000 | kr 0,50658 | kr 10 131,60 |
| 30 000 | kr 0,48163 | kr 14 448,90 |
| 50 000 | kr 0,45358 | kr 22 679,00 |
| 70 000 | kr 0,43698 | kr 30 588,60 |
| 100 000 | kr 0,42083 | kr 42 083,00 |
| Unit Price without VAT: | kr 3,18000 |
|---|---|
| Unit Price with VAT: | kr 3,97500 |

