
BZG05C15-M3-08 | |
|---|---|
DigiKey Part Number | BZG05C15-M3-08GITR-ND - Tape & Reel (TR) BZG05C15-M3-08GICT-ND - Cut Tape (CT) BZG05C15-M3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZG05C15-M3-08 |
Description | DIODE ZENER 15V 1.25W DO214AC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 15 V 1.25 W ±6% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 1.25 W | |
Impedance (Max) (Zzt) | 15 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 11 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 200 mA | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 5,33000 | kr 5,33 |
| 10 | kr 3,27700 | kr 32,77 |
| 100 | kr 2,08660 | kr 208,66 |
| 500 | kr 1,56796 | kr 783,98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | kr 1,31661 | kr 1 974,92 |
| 3 000 | kr 1,18917 | kr 3 567,51 |
| 4 500 | kr 1,12419 | kr 5 058,86 |
| 7 500 | kr 0,88951 | kr 6 671,32 |
| 10 500 | kr 0,82921 | kr 8 706,70 |
| Unit Price without VAT: | kr 5,33000 |
|---|---|
| Unit Price with VAT: | kr 6,66250 |

