Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZX84C4V7-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZX84C4V7-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZX84C4V7-HE3_A-18 |
Description | DIODE ZENER 4.7V 300MW SOT23-3 |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 300 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 80 Ohms | |
Current - Reverse Leakage @ Vr | 3 µA @ 2 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | kr 0,56688 | kr 5 668,80 |
| 20 000 | kr 0,51782 | kr 10 356,40 |
| 30 000 | kr 0,49281 | kr 14 784,30 |
| 50 000 | kr 0,46471 | kr 23 235,50 |
| 70 000 | kr 0,44806 | kr 31 364,20 |
| 100 000 | kr 0,43189 | kr 43 189,00 |
| Unit Price without VAT: | kr 0,56688 |
|---|---|
| Unit Price with VAT: | kr 0,70860 |


