AU2PM-M3/86A is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 2,71999
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 3,83727
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 3,85810
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 6 119
Unit Price: kr 7,14000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 3,63416
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 5,24836
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: kr 5,15114
Datasheet

Similar


STMicroelectronics
In Stock: 15 869
Unit Price: kr 4,02000
Datasheet
Diode 1000 V 1.3A Surface Mount TO-277A (SMPC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1000 V 1.3A Surface Mount TO-277A (SMPC)
TO-277A
eSMP® Package Evolution

AU2PM-M3/86A

DigiKey Part Number
AU2PM-M3/86ATR-ND - Tape & Reel (TR)
AU2PM-M3/86ACT-ND - Cut Tape (CT)
AU2PM-M3/86ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AU2PM-M3/86A
Description
DIODE AVALANCHE 1KV 1.3A TO277A
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Diode 1000 V 1.3A Surface Mount TO-277A (SMPC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1.3A
Voltage - Forward (Vf) (Max) @ If
2.5 V @ 2 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
10 µA @ 1000 V
Capacitance @ Vr, F
29pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-277A (SMPC)
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,82000kr 4,82
10kr 4,44300kr 44,43
100kr 3,76210kr 376,21
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500kr 3,12667kr 4 690,01
3 000kr 2,77408kr 8 322,24
4 500kr 2,76436kr 12 439,62
7 500kr 2,67922kr 20 094,15
10 500kr 2,58894kr 27 183,87
15 000kr 2,51275kr 37 691,25
Manufacturers Standard Package
Unit Price without VAT:kr 4,82000
Unit Price with VAT:kr 6,02500